Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 239-816
- Mfr. Part No.:
- 191598 NZMN3-MX450-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,941.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,941.22 |
*price indicative
- RS Stock No.:
- 239-816
- Mfr. Part No.:
- 191598 NZMN3-MX450-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 335mm | ||
Height 215.2mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker represents a cutting-edge solution designed for optimal performance and reliability in diverse applications. With its plug-in technology and a robust rating of 450A, this electronic circuit breaker is engineered to meet the demanding specifications of modern electrical systems. The product boasts exceptional features such as impressive thermal stability and extensive short-circuit breaking capabilities, making it ideal for use in unearthed supply systems and industrial environments. The NZM series ensures enhanced protection with characteristics conforming to international standards, thereby maintaining operational safety and efficiency under challenging conditions. Designed for both electrical professionals and panel builders, this circuit breaker simplifies installation while providing critical operational insights, ensuring seamless integration into existing systems.
Plug-in technology allows for effortless installation and maintenance
Withstands operational temperatures as low as -25 °C and up to 70 °C
Phase failure sensitivity ensures robust protection against electrical faults
Designed to fulfil all requirements in AC-3 switching categories
Offers a mechanical lifespan of 15,000 operations, ensuring long-term reliability
Integrates thermal protection to safeguard equipment from overheating
Accommodates extensive terminal capacities suitable for various cable sizes
Electronic release system delivers precise trip functions under overload conditions
IP20 protection offers enhanced safety in operational environments
Provides multiple rated short-circuit breaking capacities for versatile applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
