Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR18,777.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,777.15

*price indicative

RS Stock No.:
259-820
Mfr. Part No.:
284469 NZMH3-ME450
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

450A

Breaking Capacity

9kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

-690V dc

Terminal Type

Screw

Width

140mm

Depth

166mm

Height

275mm

Standards/Approvals

IP 20, VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2, RoHS conform, DIN EN 50274, IP40, IEC 60068-2-78, IP66

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for safety and reliability in electrical systems. With a robust construction, it supports a rated current of 450A, ensuring optimal performance in demanding applications. Designed for use in unearthed supply systems up to 690V, the NZM series adeptly manages overloads and short circuits, thereby enhancing system resilience. Its advanced electronic release system ensures precise protection, while compliance with IEC/EN standards guarantees superior safety. The device is built for easy integration, making it suitable for both new installations and system upgrades. A commitment to excellence in engineering is evident throughout, ensuring that users enjoy peace of mind and confidence in their electrical setup.

Designed for high-performance operation in demanding environments

Robust electronic release system enhances fault protection

Meets international compliance standards for safety and reliability

Suitable for both standard and customised electrical installations

Efficient thermal protection enhances device longevity

Clearances and creepage distances are optimised for maximum safety

Integrates seamlessly with other electrical components for enhanced functionality

Suitable for various industrial applications, catering to diverse user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy