Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 231-671
- Mfr. Part No.:
- 110898 NZMH3-VE400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,491.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,491.87 |
*price indicative
- RS Stock No.:
- 231-671
- Mfr. Part No.:
- 110898 NZMH3-VE400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 275mm | |
| Width | 140mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 275mm | ||
Width 140mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series offers a state-of-the-art solution in the realm of molded case circuit breakers, significantly enhancing electrical safety and management. This innovative three-pole circuit breaker is designed to support a rated current of 400A, making it ideal for high-load applications. Its electronic release mechanism ensures precise and reliable performance. Tailored for use in unearthed supply systems at voltages up to 690V, this circuit breaker incorporates advanced features that meet demanding industrial requirements. With impressive short-circuit breaking capacities and an array of adjustable settings, it provides unparalleled protection against electrical faults while facilitating efficient power distribution. The product's robust design meets various international standards, ensuring operational reliability and longevity in challenging environments.
Electronic release system enhances fault detection accuracy
Three-pole configuration tailored for efficient load management
Robust construct designed for demanding industrial environments
Customisable settings allow for fine-tuning according to application needs
Short-circuit breaking capacity assures protection against high fault currents
Compatible with unearthed supply systems supporting voltages up to 690V
Compact dimensions facilitate installation in space-constrained settings
Designed to meet and exceed IEC standards ensuring compliance
Offers flexible terminal connectivity options for versatile installation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
