Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 253-191
- Mfr. Part No.:
- 192367 NZMS3-PX400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,199.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,199.12 |
*price indicative
- RS Stock No.:
- 253-191
- Mfr. Part No.:
- 192367 NZMS3-PX400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, DIN EN 50274 | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, DIN EN 50274 | ||
Depth 275mm | ||
Height 120.5mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton cutting-edge molded case circuit breaker, part of The Eaton Moeller series NZM, offers robust protection and advanced energy management capabilities. Meticulously designed for diverse applications, it seamlessly integrates into unearthed power systems up to 690 V, ensuring operational efficiency and reliability. Equipped with an electronic release system, this circuit breaker guarantees rapid response times, effectively safeguarding your electrical installations from overloads and short circuits. Its innovative features, including integrated energy measurement class 1, provide enhanced monitoring capabilities, allowing users to manage energy consumption efficiently. Compact in form yet rich in functionality, this circuit breaker embodies Eaton's commitment to safety, performance, and sustainability in electrical distribution.
Integrated energy measurement for real-time monitoring
Robust construction suitable for demanding environments
Optional motor drive enhances operational versatility
Fast response time ensures protection against electrical faults
Designed for easy installation and maintenance
High short-circuit breaking capacity guarantees safety
Advanced overload protection settings for tailored safety
Suitable for a wide range of applications beyond standard use
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
