Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- RS Stock No.:
- 243-076
- Mfr. Part No.:
- 192266 NZMH3-PX400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR29,549.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29,549.83 |
*price indicative
- RS Stock No.:
- 243-076
- Mfr. Part No.:
- 192266 NZMH3-PX400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Height | 260mm | |
| Depth | 346mm | |
| Standards/Approvals | IEC 60068-2-78, RoHS, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Height 260mm | ||
Depth 346mm | ||
Standards/Approvals IEC 60068-2-78, RoHS, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker is a cutting-edge solution engineered for superior energy management and protection in electrical installations. With its robust design and integrated energy measurement class 1 capabilities, this breaker supports a rated current of up to 400A and operates at 690V, ensuring optimal performance in demanding applications. Its withdrawable unit feature enhances maintenance and flexibility, while the advanced LSI overload and short-circuit protection guarantees safety without compromising operational efficiency. This model is tailored to meet the needs of modern industrial environments, providing both reliability and advanced functionality to safeguard your electrical systems.
Integration of sophisticated energy measurement technology for improved monitoring
Enhanced operational versatility with its withdrawable unit design
High-quality construction assuring long-lasting durability
Designed to support demanding applications with significant energy consumption
Compatible with advanced power management systems for seamless integration
Streamlined installation process, saving time and resources
Excellent protection capabilities against overload and short circuits
User-friendly configuration through USB interface compatibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA
