Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- RS Stock No.:
- 250-698
- Mfr. Part No.:
- 192352 NZMS3-PX400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR26,391.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,391.54 |
*price indicative
- RS Stock No.:
- 250-698
- Mfr. Part No.:
- 192352 NZMS3-PX400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | DIN EN 50274, RoHS, IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78 | |
| Depth | 346mm | |
| Height | 260mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals DIN EN 50274, RoHS, IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78 | ||
Depth 346mm | ||
Height 260mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker by Eaton is engineered for exceptional energy management and reliability in demanding environments. This electronic molded case circuit breaker integrates advanced energy measurement capabilities, ensuring optimal performance with a robust capacity of up to 400A. Its three-pole configuration and withdrawable design not only enhance its versatility but also simplify maintenance and installation processes. Built to meet stringent compliance standards, this device is suitable for use in unearthed supply systems at voltages of 690V. With advanced overload protection features and instantaneous current settings, it guarantees protection against short circuits, making it a dependable choice for industrial applications.
Integrated energy measurement class 1 for precise monitoring
Withdrawable unit design for improved accessibility and maintenance
LSI overload protection reduces the risk of damage in overload conditions
USB interface facilitates easy configuration and testing with Power Xpert software
Designed to operate efficiently at high ambient temperatures up to 70°C
Complies with recognized standards for electromagnetic compatibility
Mechanical lifespan guarantees durability with 15,000 operational cycles
Versatile installation options accommodate different mounting requirements
Comprehensive protection against electric shock ensures safety in industrial environments
High short-circuit breaking capacity offers dependable performance under fault conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
