Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR28,799.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR28,799.38

*price indicative

RS Stock No.:
249-052
Mfr. Part No.:
192265 NZMH3-PX250-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

346mm

Standards/Approvals

VDE 0106 Part 110, RoHS, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30

Width

185mm

Height

260mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR25 circuit breaker is engineered to enhance your electrical system's safety and efficiency. This state-of-the-art device from the Moeller series integrates energy measurement capabilities alongside robust overload protection. With its compact design, it fits seamlessly into unearthed supply systems operating at 690 V, ensuring reliability and performance. Equipped with the latest electronic release technology, this circuit breaker is built to withstand short-circuit conditions while providing accurate operational parameters. Its user-friendly installation and impressive energy management features make it the perfect choice for modern electrical applications. The product not only meets rigorous compliance standards but also brings flexibility with options for communication capabilities, making it a smart investment for future-proofing your electrical set-up.

Designed for use in advanced electrical systems for increased safety

Offers integrated energy measurement functionality for efficient management

Features electronic overload protection to minimise risks in operation

Manufactured to comply with high safety standards for reliable performance

Utilises a compact, slide-in technique for easy integration into existing systems

Supports multiple terminal connections, offering flexibility in installation

Provides high short-circuit breaking and making capabilities for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy