Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR24,914.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,914.00

*price indicative

RS Stock No.:
252-241
Mfr. Part No.:
192348 NZMN3-PX250-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

346mm

Standards/Approvals

IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, RoHS

Height

260mm

Width

185mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a sophisticated molded case circuit breaker designed for exceptional reliability and performance. With an integrated energy measurement class 1 feature, this circuit breaker delivers a standby current of 250A, making it ideal for robust applications requiring high performance and safety. Built with advanced electronic release systems, it ensures precise overload and short-circuit protections. The NZM3 PXR25 model boasts a compact design, yet robust construction, suitable for various distributions systems up to 690V. With features aimed at energy efficiency and user convenience, it empowers engineers and electricians to maintain optimal operation in even the most demanding environments.

Integrated energy measurement functionality for enhanced operational efficiency

Electronic release system providing superior overload and short-circuit protection

Compact and robust design suited for installation in confined spaces

Tailored for use in unearthed supply systems to ensure safety under diverse conditions

Designed to meet various international standards for reliability and compliance

User-friendly interface ensuring optimal configuration and testing capabilities

Damp heat resistance suitable for challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy