Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 232-059
- Mfr. Part No.:
- 110893 NZMN3-VE630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,522.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,522.06 |
*price indicative
- RS Stock No.:
- 232-059
- Mfr. Part No.:
- 110893 NZMN3-VE630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Width | 140mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Reset Actuator Type | Electronic Release | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Width 140mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 275mm | ||
Reset Actuator Type Electronic Release | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to provide robust protection for your electrical systems. The Moeller series NZM excels in reliability and performance, featuring a three-pole design suitable for a current rating of 630A. Engineered with an electronic release system, it guarantees swift response to overcurrent situations while ensuring maximum safety. The circuit breaker also adheres to international standards such as IEC/EN 60947, proving its compliance and durability. Its versatile construction supports various installation requirements, making it an ideal choice for industrial applications. With a compact yet formidable structure, this device optimally manages heat dissipation and withstands extreme conditions, ensuring longevity and operational efficiency.
Three-pole design ensures comprehensive circuit protection
Electronic release system enhances response time and safety
Robust construction ensures durability in demanding environments
Supports installation in unearthed supply systems at 690 V
Offers adjustable settings for both overload and short-circuit conditions
Designed for easy integration into existing switchgear systems
Resistant to mechanical impact and ultraviolet radiation
Powerful thermal management capabilities to prevent overheating
Compact dimensions allow for space-saving installations
Complies with RoHS directives for environmentally friendly use
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
