Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 232-062
- Mfr. Part No.:
- 110906 NZMH3-4-AE400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,869.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,869.99 |
*price indicative
- RS Stock No.:
- 232-062
- Mfr. Part No.:
- 110906 NZMH3-4-AE400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is a robust piece of engineering designed for high-efficiency performance in various industrial applications. This four-pole circuit breaker is rated for 400A, ensuring reliable protection against overcurrents and short circuits. Its electronic release mechanism enhances precision in fault detection and minimises tripping time, thereby reducing system downtime. With a compact design featuring IP20 protection, it fits seamlessly into control panels whilst offering impressive thermal stability. This product not only conforms to stringent RoHS standards but also meets international IEC/EN 60947 compliance requirements, making it a trustworthy choice for safety-sensitive installations. With features like integrated earth fault protection, the NZM series is made for use in unearthed supply systems at up to 690V, ensuring a robust safety profile.
Provides electronic release for enhanced fault detection
Designed for four-pole configurations to accommodate multiple phases
Offers integrated earth fault protection for added safety
Complies with international IEC/EN 60947 standards
Features a compact design suitable for installation in various control panels
Ensures reliable operation across ambient temperatures ranging from -25°C to 70°C
Suitable for use in systems operating at voltages up to 690V
Includes a shock resistance rating, enhancing durability in demanding environments
Allows for easy installation with screw connections for the main circuit
Supports a wide range of terminal capacities, compatible with different conductor types
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
