Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 253-607
- Mfr. Part No.:
- 265921 NZMH4-4-AE800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR40,544.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40,544.51 |
*price indicative
- RS Stock No.:
- 253-607
- Mfr. Part No.:
- 265921 NZMH4-4-AE800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Depth | 401mm | |
| Height | 207mm | |
| Standards/Approvals | VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS | |
| Width | 280mm | |
| Tripping Characteristics | Electronic Release | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Depth 401mm | ||
Height 207mm | ||
Standards/Approvals VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS | ||
Width 280mm | ||
Tripping Characteristics Electronic Release | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to deliver superior protection and reliability for your electrical systems. This breaker, expertly engineered for both performance and safety, effectively manages high current demands with a rated current of 800 A. Ideal for use within unearthed supply systems at voltages up to 690 V, it ensures a robust response to overloads and short circuits. With its electronic release system and precise operational characteristics, this circuit breaker not only meets stringent compliance standards but also provides enhanced operational efficiency. Backed by Eatons commitment to innovation, this model offers a seamless combination of advanced technology and user-centric design, making it an essential component in modern electrical installations.
Optimised for both performance and safety in demanding applications
Features an electronic release system for precise operational control
Designed for use in unearthed supply systems at high voltages
Capable of managing short-circuit breaking capacities effectively
Constructed to meet stringent international compliance standards
Robust design ensures longevity, even in challenging environments
Equipped with a mechanical lifespan of up to 10,000 operations
Flexible connection options to accommodate various installation needs
Offers multiple terminal capacities for diverse wiring needs
Built with a focus on easy scalability for future electrical expansions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM4 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
