Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR12,964.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,964.15

*price indicative

RS Stock No.:
230-990
Mfr. Part No.:
107581 NZMH2-A300
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

300A

Breaking Capacity

3kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Depth

149mm

Height

184mm

Width

105mm

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is engineered for exceptional reliability and performance, tailored to meet the demands of your electrical infrastructure. This state-of-the-art device facilitates superior protection in unearthed supply systems with voltage ratings of up to 690 V, ensuring operational continuity even in challenging conditions. Crafted with precision, this circuit breaker encapsulates advanced technology, delivering robust thermal-magnetic protection and adeptly handling short-circuit currents. The adaptability of this product makes it an ideal choice for various applications, seamlessly integrating within diverse setups while promising efficient heat dissipation.

Complies with rigorous environmental and safety standards

Supports extensive terminal capacity for versatile installations

Engineered for minimal operational disruption

Facilitates easy integration with auxiliary components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy