Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR9,956.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,956.47

*price indicative

RS Stock No.:
253-518
Mfr. Part No.:
259126 NZMH2-VE160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

184mm

Depth

149mm

Standards/Approvals

RoHS, IEC/EN 60947-2, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110

Width

105mm

Tripping Characteristics

Adjustable Setting

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is an exceptional choice for robust electrical protection and management in industrial and commercial applications. This three-pole circuit breaker is specifically designed for high-performance. With features such as adjustable settings for time delay and overload current, it provides tailored protection and flexibility for your installation needs. Its compact design ensures seamless integration into switchgear systems, while maintaining high degrees of compliance with international standards. This product excels in both durability and efficiency, making it a valuable asset for both panel builders and system designers looking for reliable circuit protection in demanding environments.

Adjustable settings enable customised overload and short-circuit protection

High short-circuit breaking capacity ensures safe operation during faults

Temperature rise data aids in precise panel building for optimal thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy