Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR8,033.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,033.63

*price indicative

RS Stock No.:
246-876
Mfr. Part No.:
191679 NZMH2-VX160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

115mm

Standards/Approvals

IECEN 60947, IEC, RoHS

Depth

190mm

Height

160mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to ensure superior performance and reliability in your electrical systems. Designed for efficiency, this device caters to a variety of industrial applications, providing robust protection against overcurrent and short-circuit conditions. The electronic release mechanism enhances the breaker’s responsiveness, ensuring safety while meeting the rigorous demands of modern installations. With a current rating of 160A and a voltage capacity of up to 690V, this circuit breaker seamlessly integrates into unearthed supply systems. The device features a compact design, making it suitable for space-constrained environments while maintaining high levels of compliance with international standards.

Electronic release for enhanced responsiveness

Compact design suitable for limited spaces

Robust protection against overload and short circuit

High compliance with international electrical standards

Versatile integration for different industrial applications

Optional Modbus RTU module for advanced communication

Rated short-circuit making capacity enhances reliability

Allows flexibility with various terminal connection options

Optimised for ambient conditions ranging from -25°C to 70°C

Maintenance-friendly with clear operational instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy