Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-132
- Mfr. Part No.:
- 269226 NZMN2-A160-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,383.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,383.05 |
*price indicative
- RS Stock No.:
- 256-132
- Mfr. Part No.:
- 269226 NZMN2-A160-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | IP66, CSA, IEC 60068-2-78, IP40, RoHS, IEC 60068-2-30, VDE 0106 Part 110, IP20, IEC/EN 60947-2, UL, CE, DIN EN 50274 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals IP66, CSA, IEC 60068-2-78, IP40, RoHS, IEC 60068-2-30, VDE 0106 Part 110, IP20, IEC/EN 60947-2, UL, CE, DIN EN 50274 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton cutting-edge molded case circuit breaker is designed to provide exceptional protection and reliability for your electrical systems. Featuring the NZM2 design, its advanced technology ensures safe and efficient operation in demanding environments, catering specifically to North American standards. With a fixed screw connection and a thermo-magnetic release system, it combines performance with simplicity, delivering robust short-circuit protection and overload safeguarding. The breaker is engineered to effortlessly handle a rated current of 160A and can withstand significant short-circuit events, ensuring peace of mind during critical operations. The compact dimensions and flexible mounting options offer ease of installation, making it an ideal choice for a range of applications including branch circuits and feeder systems, particularly in unearthed supply configurations.
Enhanced short-circuit breaking capacity for high operational safety
Thermo-magnetic release system ensures prompt response to overloads
Durable design supports a long lifespan, reducing maintenance costs
Compact size with flexible mounting options for diverse installation needs
Complies with international standards for guaranteed performance
Optimised for use in both commercial and industrial environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
