Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-792
- Mfr. Part No.:
- 269215 NZMB2-A160-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,595.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,595.28 |
*price indicative
- RS Stock No.:
- 253-792
- Mfr. Part No.:
- 269215 NZMB2-A160-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | CE, VDE 0106 Part 110, RoHS conform, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, CSA, UL, IEC 60068-2-30 | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals CE, VDE 0106 Part 110, RoHS conform, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, CSA, UL, IEC 60068-2-30 | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for robust performance, offering unparalleled reliability and safety in electrical systems. With a thermomagnetic release system, this powerful product tackles overcurrents effectively, ensuring operational integrity even in demanding environments. Its compact dimensions allow for easy installation, making it ideal for various applications including branch and feeder circuits. The circuit breaker meets stringent international standards, providing peace of mind through compliance with RoHS, UL, and IEC regulations. Engineered for North America, it features a rated current of 160 A and operates efficiently across a voltage range, delivering high operational efficacy for your electrical needs.
Thermomagnetic release mechanism ensures advanced protection
Compact design facilitates straightforward installation in tight spaces
Robust ratings make it suitable for various demanding applications
Compliance with international standards guarantees reliability and safety
Enhanced thermal management capabilities for reduced energy loss
Durable construction offers longevity and reduced maintenance needs
User-friendly operation with a rocker lever handle for easy switching
Efficient short-circuit protection to safeguard your installations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
