Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-925
- Mfr. Part No.:
- 265872 NZMH2-4-A160/100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,512.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,512.46 |
*price indicative
- RS Stock No.:
- 255-925
- Mfr. Part No.:
- 265872 NZMH2-4-A160/100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP20, RoHS, VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274, IP66, IEC/EN 60947-2, IP40 | |
| Width | 140mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP20, RoHS, VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274, IP66, IEC/EN 60947-2, IP40 | ||
Width 140mm | ||
Height 184mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed with precision to meet the rigorous demands of modern electrical installations. Built to handle fluctuations in power while ensuring safety, this circuit breaker offers robust thermal-magnetic protection combined with a four-pole design that simplifies complex configurations. Its compactness and ease of installation make it an ideal choice for panel builders and engineers looking for reliability and performance in unearthed supply systems.
Four-pole design enhances flexibility for diverse applications
IP20 basic degree of protection in the operating controls area
Meets RoHS compliance for environmentally conscious installations
Operational temperature range from -25 °C to 70 °C accommodates various environments
Quick and easy DIN rail or fixed mounting options simplify installation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
