Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-151
- Mfr. Part No.:
- 113380 NZMH2-4-A160/100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,381.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,381.84 |
*price indicative
- RS Stock No.:
- 231-151
- Mfr. Part No.:
- 113380 NZMH2-4-A160/100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 140mm | |
| Height | 245mm | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 140mm | ||
Height 245mm | ||
Depth 180mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed to ensure reliable and safe operation in diverse applications. With a four-pole configuration and a robust rating of 160A, this circuit breaker is adept at addressing varying load conditions while maintaining electric stability. Engineered for demanding environments, it effectively handles short-circuit breaking capacities and has been rigorously tested for thermal stability, ensuring effective performance across extreme operational circumstances. This device is also built to uphold crucial compliance standards, making it an ideal choice for advanced electrical solutions. Its exceptional durability and advanced technology make it a key component in modern electrical installations, providing peace of mind for professionals and end-users alike.
Designed for use in unearthed supply systems up to 690 V
Offers a high degree of protection against electric shock with finger and back-of-hand proofing
Thermomagnetic release mechanism enhances reliability under overload conditions
Equipped with mechanical shock resistance tested at 20 g
Complies with RoHS standards for a greener choice in electrical components
Provides versatile installation options with plug-in and DIN rail mounting methods
Facilitates easy maintenance with mechanical lifespan rated for up to 20,000 operations
Utilizes high-quality insulating materials to ensure safety against abnormal heat and fire
Features robust humidity and heat-proofing to endure challenging operating conditions
Allows for flexible electrical connections with various terminal capacities
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
