Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-057
- Mfr. Part No.:
- 192159 NZMH2-PX250-TZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,953.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,953.93 |
*price indicative
- RS Stock No.:
- 243-057
- Mfr. Part No.:
- 192159 NZMH2-PX250-TZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78 | |
| Width | 115mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78 | ||
Width 115mm | ||
Height 160mm | ||
Depth 190mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered to provide reliable protection in various electrical environments. Offering advanced earth-fault protection and zone selectivity, it ensures safe operation across uneven supply systems. The device features a three-pole configuration with a robust 250 A capacity, catering to demanding industrial requirements while being compliant with IEC/EN 60947 standards. With a fuse-saving design and integrated protection functionalities, it facilitates smoother operations and enhances equipment longevity. The electronic release mechanism adds precision to response times, a critical aspect for possibly hazardous conditions. Furthermore, its adaptable dimensions and installation options make it an ideal choice for diverse applications, promoting efficiency and ease during setup and maintenance.
Offers zone selectivity for enhanced operational safety
Supports various voltage ratings, ensuring versatility in different systems
Equipped with a USB interface for seamless configuration and testing
Features built-in earth-fault protection to safeguard against electrical hazards
Designed with a user-friendly rocker lever handle for convenient operation
Constructed with high-quality materials for superior durability
Facilitates easy installation on different mounting methods
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
