Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA, Fixed

Subtotal (1 unit)*

MYR22,015.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,015.73

*price indicative

RS Stock No.:
252-246
Mfr. Part No.:
192357 NZMS3-PX250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

6kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, RoHS, VDE 0106 Part 110, DIN EN 50274

Width

140mm

Depth

275mm

Height

120.5mm

Break Time

10 ms

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR25 circuit breaker represents a cutting-edge advancement in energy management, designed specifically for industrial applications. This electronic breaker integrates energy measurement features with exceptional performance, ensuring robust protection for your supply systems. Engineered with a rated current of 250 A and a three-pole framework, it guarantees reliability under demanding conditions. Its advanced overload protection, along with delayed and non-delayed short-circuit features, makes it an ideal choice for environments where precision and stability are paramount. With a compact design for easy installation and an array of communication options available, it enhances operational efficiency while safeguarding your electrical system.

Integrated energy measurement for improved monitoring

Compact design allows for seamless integration into existing systems

Advanced protection features support both LSI overload settings and short-circuit protection

Designed for use in unearthed supply systems, offering maximum versatility

Robust thermal stability ensures reliable operation even in extreme temperatures

Optional communication capabilities enhance user interaction and diagnostics

Finger and back-of-hand proof design to maximise safety during operation

Supports high short-circuit breaking capacity for superior fault management

Energy efficiency features contribute to reduced operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy