Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- RS Stock No.:
- 246-910
- Mfr. Part No.:
- 192342 NZMS3-PX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,224.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,224.24 |
*price indicative
- RS Stock No.:
- 246-910
- Mfr. Part No.:
- 192342 NZMS3-PX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Standards/Approvals | DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, RoHS | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 335mm | ||
Height 215.2mm | ||
Standards/Approvals DIN EN 50274, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78, RoHS | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers exceptional performance and reliability for a variety of applications. This intelligent device, featuring integrated energy measurement and advanced electronic release technology, ensures optimal protection for electrical systems with a robust 250A capacity. Engineered for seamless plug-in installation, it supports energy efficiency by allowing accurate monitoring and management of energy consumption. Whether utilised in unearthed supply systems or for industrial purposes, the circuit breaker meets stringent IEC standards, guaranteeing superior electromagnetic compatibility and corrosion resistance. Additionally, its user-friendly design includes options for remote configuration, making it an invaluable solution for any modern electrical infrastructure.
Designed for easy plug-in installation, reducing setup time
Incorporates advanced electronic release for enhanced protection
Features instant notification of overload conditions
Equipped with Class 1 energy measurement for precise monitoring
Offers versatile terminal capacities for varied conductor types
Constructed to withstand harsh environmental conditions
Incorporates a shock-resistant design for improved durability
Provides options for communication capabilities with internal modules
Supports extensive operational lifespan under frequent cycles
Complies with international standards for safety and performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
