Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 229-381
- Mfr. Part No.:
- 115793 NZMH1-M80-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,045.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,045.51 |
*price indicative
- RS Stock No.:
- 229-381
- Mfr. Part No.:
- 115793 NZMH1-M80-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 690V dc | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 201mm | |
| Depth | 90mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 690V dc | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 201mm | ||
Depth 90mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM 80A molded case circuit breaker is designed for reliability and efficiency in various industrial applications. This advanced device integrates a thermomagnetic release mechanism, ensuring robust protection against overload and short circuits while maintaining uninterrupted operation. With capabilities to handle significant voltages and currents, it expertly caters to high-demand environments. The compact design allows for easy installation, while its exceptional compliance with international standards guarantees safety and reliability in performance. Enhanced features such as phase-failure sensitivity and a variety of optional terminals help ensure flexibility and adaptability within your electrical systems.
Three-pole configuration allows for versatile application across diverse electrical systems
Thermomechanical design ensures efficient operation under varying load conditions
Robust short-circuit breaking capacity provides added safety against unexpected surges
Designed with excellent thermal protection for enhanced system longevity
Protected against dust and moisture with an IP20 front-side protection rating
Designed for seamless integration into unearthed supply systems, supporting operational stability
Built-in indicator for system diagnostics simplifies maintenance and troubleshooting
Comprehensive compliance with IEC/EN standards ensures international reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
