Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 229-378
- Mfr. Part No.:
- 115453 NZMH1-M80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,302.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,302.96 |
*price indicative
- RS Stock No.:
- 229-378
- Mfr. Part No.:
- 115453 NZMH1-M80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 145mm | |
| Width | 90mm | |
| Depth | 88mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Tripping Class 10 A | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 145mm | ||
Width 90mm | ||
Depth 88mm | ||
Break Time 10 ms | ||
Tripping Characteristics Tripping Class 10 A | ||
Tripping Mechanism Acetic Acid | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed to deliver reliable motor protection with a three-pole configuration and a rated current of 80A. It boasts robust thermal-magnetic functionality, catering to the demanding needs of industrial applications. With compliance to IEC standards, this product ensures enhanced safety and efficiency in switching and protecting electrical circuits. The circuit breaker is optimally engineered to manage the challenges of short-circuit currents while maintaining operational stability in diverse environments. Compact yet powerful, it fits seamlessly into switchgear assemblies, enabling panel builders to meet their specific needs with confidence. The incorporation of a high short-circuit breaking capacity further supports its capability, making it an indispensable component in modern electrical systems.
Provides exceptional protection against overload and short-circuit conditions
Comes equipped with advanced thermal sensitivity for superior motor protection
Engineered to comply with stringent international standards for enhanced safety
Offers excellent insulation characteristics ensuring reliable electrical performance
Constructed with a robust design that ensures durability in harsh environments
Features adaptable terminal capacity for a variety of conductor types and sizes
Includes efficient heat dissipation capabilities to manage operational temperatures
Designed for high-speed operation with rapid tripping mechanisms for added safety
Provides user-friendly installation options suitable for built-in applications
Utilises advanced materials for corrosion resistance, extending its lifespan
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
