Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-078
- Mfr. Part No.:
- 281305 NZMH2-M80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,765.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,765.45 |
*price indicative
- RS Stock No.:
- 258-078
- Mfr. Part No.:
- 281305 NZMH2-M80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 184mm | |
| Standards/Approvals | IEC/EN 60947, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Height 184mm | ||
Standards/Approvals IEC/EN 60947, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM moulded case circuit breaker is designed to offer robust protection and reliable performance for your electrical systems. Equipped with thermomagnetic release technology, this three-pole circuit breaker ensures optimal safety under varying load conditions. Ideal for applications requiring precise control and fault handling, its compact design allows for easy installation in various configurations. Notably, the product operates effectively within unearthed supply systems at a voltage rating of up to 690 V, making it versatile for commercial and industrial environments. Its high short-circuit breaking capacity alongside thermal and overload protection ensures longevity and durability, safeguarding your electrical installations against potential hazards.
Thermal and electromagnetic protection for enhanced safety
Designed for installation flexibility with built-in mounting methods
Compatibility with unearthed supply systems for diverse applications
Robust ambient temperature tolerance ranging from -25 °C to 70 °C
High short-circuit breaking capacity, ensuring reliable fault management
Meets stringent international compliance standards for reliability
User-friendly wiring configurations allowing for straightforward setup
Durable design guarantees a long operational lifespan under heavy use
Environmental resilience with IP ratings to protect against dust and moisture
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
