Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 4 kA, DIN Rail
- RS Stock No.:
- 258-812
- Mfr. Part No.:
- 271401 NZMC1-M80
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,721.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,721.22 |
*price indicative
- RS Stock No.:
- 258-812
- Mfr. Part No.:
- 271401 NZMC1-M80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Depth | 88mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 90mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Depth 88mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 90mm | ||
Height 145mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker stands out for its exceptional reliability and robust design, tailored to meet demanding electrical needs. Designed specifically for three-phase applications, this circuit breaker caters to a rated current of 80A. With a focus on safety and efficiency, it incorporates thermo-magnetic protection, providing both overload and short-circuit protection. The unit's compact dimensions allow for seamless integration into control panels and distribution boards, ensuring optimal space utilisation. Mechanical strength combined with a high degree of protection offers peace of mind in various industrial settings. Compliant with key international standards, this circuit breaker delivers peace of mind, knowing that it maintains high performance without compromise.
Thermal protection ensures safe operation under varying load conditions
User-friendly installation with built-in device fixed techniques
Durable construction allows for a lifespan of up to 20,000 mechanical operations
Designed for a wide application range, supporting voltages up to 690V
Phase-failure sensitivity enhances safety in adverse conditions
IP40 protection frontally and IP66 with door coupling offers versatility
Utilisation category A ensures compatibility with various inductive loads
Resistance to UV radiation and mechanical impacts maintains product integrity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A DIN Rail
