Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 4 kA, DIN Rail

Subtotal (1 unit)*

MYR2,322.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,322.99

*price indicative

RS Stock No.:
257-895
Mfr. Part No.:
283294 NZMC1-A25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

25A

Breaking Capacity

4kA

Mount Type

DIN Rail

Rated AC Voltage

690V ac

Terminal Type

Box

Width

120mm

Standards/Approvals

RoHS, IECEN 60947

Depth

84.5mm

Height

145mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM molded case circuit breaker is designed to provide reliable protection in electrical installations. Engineered for robust performance, this three-pole circuit breaker offers a continuous rating of 25A and is equipped with advanced thermo-magnetic release technology. Its versatile application capabilities make it suitable for use in unearthed supply systems at up to 690V, ensuring seamless operation in various environments. Not only does this circuit breaker offer peace of mind with its high short-circuit breaking capacity of up to 55kA, but it also meets rigorous compliance standards, including IEC/EN 60947. The compact design combined with DIN rail mounting options reflects its modern approach to safety and efficiency, making it a vital component in any electrical system.

Thermo-magnetic release ensures reliable circuit protection

Three-pole design for versatile installation options

Suitable for unearthed supply systems at high voltage

High short-circuit breaking capacity enhances safety

Compact design for efficient use of space

Meets industry compliance standards for peace of mind

Designed for easy integration onto DIN rails

Robust construction ensures durability in challenging environments

Low power loss during operation enhances energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy