Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 229-742
- Mfr. Part No.:
- 115792 NZMH1-M63-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,687.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,687.98 |
*price indicative
- RS Stock No.:
- 229-742
- Mfr. Part No.:
- 115792 NZMH1-M63-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 90mm | |
| Height | 201mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 90mm | ||
Height 201mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker combines advanced technology with robust design to ensure maximum safety and reliability in your electrical installations. Built as a three-phase circuit breaker, it has a rated current of 63A, catering perfectly to high-demand environments. Featuring a plug-in module setup, the NZM series allows for straightforward installation and maintenance. The device not only complies with critical standards such as IEC 60947, ensuring an industry-grade performance, but it also accommodates a range of applications including ungrounded supply systems. Its thermal protection feature guarantees that your systems remain safeguarded against overheating, enhancing the longevity of your circuits while providing peace of mind.
Thermo-magnetic release system provides reliable protection against overload and short-circuits
Compact design optimises space in electrical enclosures for neater installations
Robust frame ensures durability, even in challenging environmental conditions
High short-circuit breaking capacity allows for effective fault isolation
Easy integration into existing systems with plug-in unit technology
Versatile application across diverse industrial settings to meet various operational demands
Compliant with international standards, ensuring global applicability and trust
Designed to facilitate maintenance, reducing downtime during servicing
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
