Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 229-739
- Mfr. Part No.:
- 115452 NZMH1-M63
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,969.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,969.72 |
*price indicative
- RS Stock No.:
- 229-739
- Mfr. Part No.:
- 115452 NZMH1-M63
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 145mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Tripping Class 10 A | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Depth 88mm | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 145mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Tripping Class 10 A | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM moulded case circuit breaker represents a pinnacle of safety and performance in electrical protection. Ideal for motor control applications, this circuit breaker ensures optimal functionality under varying conditions and load requirements. With its robust construction, it provides reliable overcurrent protection for three-phase systems at a highly effective 63 A capacity. The incorporation of advanced thermomagnetic technology allows for a quick and responsive reaction to short circuits, safeguarding your equipment from potential damage. Designed to fit seamlessly into industrial environments, it's compliant with multiple international standards, ensuring peace of mind for installations across the globe. Whether in commercial distribution boards or complex industrial systems, this device delivers a consistent performance backed by decades of innovation from Eaton.
Three-pole design enhances versatility
Compact dimensions ensure easy integration into panels
Thermal protection safeguards against operational risks
High short-circuit breaking capacity reduces system downtime
Environmental resistance guarantees reliability in varied conditions
User-friendly installation process simplifies setup
Exceptional lifespan ensures enduring performance
Phase failure sensitivity improves motor protection
Intuitive design offers easy accessibility for maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
