Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR3,504.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,504.86

*price indicative

RS Stock No.:
257-077
Mfr. Part No.:
281304 NZMH2-M63
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

149mm

Height

184mm

Width

105mm

Standards/Approvals

IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IP20, IEC/EN 60947-2, IP66, IP40, RoHS, IEC 60068-2-30

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from Eaton represents cutting-edge technology tailored for demanding applications. Engineered to meet stringent international standards, it distinguishes itself with a robust design suitable for both commercial and industrial environments. This innovative solution ensures reliable protection against overloads and short circuits, making it a critical component in any electrical panel. With a versatile amperage rating, it is expertly crafted to provide peace of mind, facilitating seamless integration into unearthed supply systems at high voltages. The circuit breaker is not only compliant with RoHS but also offers impressive performance characteristics, including superior tripping mechanisms and efficient heat dissipation. Utilising advanced thermal-magnetic technology, this device guarantees long-lasting operation and minimal maintenance, keeping your electrical systems safe and functional.

Thermal protection ensures optimal safety for your electrical installations

Designed for easy integration into various supply systems, enhancing versatility

Compliant with global standards for increased reliability

Exceptional mechanical lifespan guarantees durability and reduced replacement costs

Offers high short-circuit breaking capacity to handle extreme fault conditions

Finger and back-of-hand proof design enhances user safety

Adaptable mounting methods provide flexible installation options

Effective heat dissipation mechanisms maintain performance under load

Built for a wide range of temperatures, ensuring consistent operation in diverse environments

Innovative handle type improves accessibility and user interaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy