Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,597.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,597.17

*price indicative

RS Stock No.:
230-354
Mfr. Part No.:
112728 NZMB1-S100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

18.5kA

Mount Type

Plug-in

Rated AC Voltage

440V ac

Terminal Type

Box

Width

95mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

201mm

Height

95mm

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative molded case circuit breaker from The Eaton Moeller series NZM is designed to optimise electrical safety and operational performance. Offering robust protection for electrical circuits, the device is engineered to handle a rated current of 100 A. With its plug-in module design, installation is user-friendly and efficient, making it suitable for various applications, including unearthed supply systems at 440 V. The device ensures compliance with stringent IEC standards, making it a reliable choice for panel builders and electrical engineers who seek durability and superior functionality. Featuring a magnetic switching mechanism, it also caters to rigorous demands in commercial and industrial environments. Its advanced design not only enhances operational reliability but also provides exceptional thermal stability and unmatched protection against short-circuits.

Ensures high performance with an IP20 degree of protection

Designed for easy integration in complex electrical systems

Offers exceptional resistance to environmental challenges

Features thermomagnetic release for enhanced safety

Optimises space with a compact design suitable for panel installations

Facilitates efficient heat dissipation during operation

Provides user-friendly installation with plug-in functionality

Meets diverse operational requirements through adjustable settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy