Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-874
- Mfr. Part No.:
- 113344 NZMH2-S100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,205.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,205.60 |
*price indicative
- RS Stock No.:
- 229-874
- Mfr. Part No.:
- 113344 NZMH2-S100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 105mm | ||
Height 245mm | ||
Break Time 10 ms | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton versatile circuit breaker is designed to meet the demands of modern electrical systems. The Eaton Moeller series NZM provides reliable protection with its advanced magnetic release mechanism, ensuring optimal safety for various applications. With a rated current of 100 A, it is well-suited for use in both industrial and commercial setups. The device supports a wide range of installations owing to its compliance with international standards, providing peace of mind for engineers and system designers. Its robust construction ensures longevity, while the detailed technical specifications help users assess compatibility with existing infrastructure. In addition, the NZM circuit breaker boasts an array of features that enhance performance and facilitate easy integration into different systems. By leveraging cutting-edge technology, this product stands out in reliability and functionality, making it an essential component for any electrical installation.
Three-pole configuration for versatile application
Designed for easy installation and maintenance
Offers protection against short-circuits and overloads
Built-in shock resistance enhances durability
Temperature rise calculations can be managed effectively
Meets a variety of industrial standards for compliance
Screw connection type for robust electrical links
Operates efficiently under a broad temperature range
IP20 grade protection ensures safety in operating environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
