Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

MYR3,894.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,894.08

*price indicative

RS Stock No.:
231-126
Mfr. Part No.:
112752 NZMC1-S100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

4kA

Rated AC Voltage

250V ac

Mount Type

Plug-in

Terminal Type

Box

Depth

90mm

Height

201mm

Width

95mm

Standards/Approvals

IEC/EN 60947, RoHS

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is engineered to deliver exceptional performance in various applications. The Eaton moeller series NZM offers robust protection, tailored specifically for demanding environments where reliability is essential. Featuring a three-pole configuration with a rated current of 100A, it ensures stable operation while effectively managing electrical loads. This circuit breaker is designed with advanced technology, which not only meets stringent international compliance standards but also elevates safety protocols. With its space-efficient dimensions and user-friendly installation methods, this device provides both flexibility and convenience for panel builders and installers alike. Experience enhanced operational security and peace of mind with this outstanding product, which is not only easy to integrate but also guarantees optimal functionality in unearthed supply systems up to 690V.

Robust three-pole configuration enhances operational flexibility

Designed to meet rigorous international compliance standards

Compact dimensions facilitate straightforward installation and integration

Provides exceptional protection against short-circuits and overloads

Compatible with high voltage up to 690V for wider application use

Equipped with a magnetic switch-off technique for rapid response

Offers enhanced reliability with a lifespan of up to 20,000 mechanical operations

Industrial-grade components ensure longevity and consistent performance

User-centric design optimises ease of use for panel builders

Backed by manufacturer's support for trustworthiness and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy