Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 256-138
- Mfr. Part No.:
- 269247 NZMB2-S100-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,213.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,213.92 |
*price indicative
- RS Stock No.:
- 256-138
- Mfr. Part No.:
- 269247 NZMB2-S100-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Standards/Approvals | UL, IEC/EN 60947-2, VDE 0106 Part 110, CE, IP66, IP40, RoHS, DIN EN 50274, CSA, IEC 60068-2-78, IP20, IEC 60068-2-30 | |
| Width | 105mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Standards/Approvals UL, IEC/EN 60947-2, VDE 0106 Part 110, CE, IP66, IP40, RoHS, DIN EN 50274, CSA, IEC 60068-2-78, IP20, IEC 60068-2-30 | ||
Width 105mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced moulded case circuit breaker, designed specifically for demanding applications requiring reliable short-circuit protection. With its robust construction and state-of-the-art thermomagnetic release system, this circuit breaker guarantees peace of mind by ensuring the safety of electrical circuits. The incorporation of modern design elements ensures that it performs efficiently under various environmental conditions, providing a maximum current rating of 100 A. This device meets the highest standards of compliance, including RoHS, UL, and IEC, making it an ideal choice for installations that require stringent regulatory adherence. Whether safeguarding branch circuits or feeder circuits, this model is tailored for seamless operation, ensuring long-term durability and functionality. Its impressive features make it a top-tier choice among professionals seeking a dependable solution in electrical distribution systems.
Designed specifically for North America, ensuring compatibility with regional standards
Offers maximum back-up fuse capabilities tailored for high short-circuit current scenarios
Compact design facilitates easy installation and maintenance
High resistance to corrosion and environmental factors contributes to longevity
Provides effective electromagnetic compatibility for enhanced performance
Exceeds standard insulation voltage criteria, ensuring safety and reliability
Includes robust mechanical functionality, meeting stringent operational requirements
Utilises multiple terminal capacities, accommodating various wiring configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
