Eaton, NZM, NZM1 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR3,145.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,145.33

*price indicative

RS Stock No.:
258-815
Mfr. Part No.:
271407 NZMC1-S100
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM1

Number of Poles

3

Current Rating

100A

Breaking Capacity

4kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

145mm

Standards/Approvals

IEC/EN 60947

Width

90mm

Depth

88mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is designed to ensure robust performance and safety in electrical installations. Engineered with precision, this three-pole circuit breaker offers reliable protection against overloads and short circuits, catering to applications up to 100A. The circuit breaker incorporates advanced thermomagnetic release technology, alongside notable characteristics such as a high short-circuit breaking capacity and a variety of mounting options. With a compact design, suitable terminal capacities, and compliance with stringent international standards, this product guarantees both efficiency and peace of mind in demanding environments. Its impressive ambient temperature tolerance further enhances its credibility as a dependable installation component.

Ensures reliable overload and short-circuit protection for enhanced safety

Compact design allows for flexible installation in various settings

High resistance to mechanical impact ensures durability and longevity

Easy integration into unearthed supply systems at 690V

Offers a degree of protection against moisture and dust

Robust thermal stability meets the demands of extreme conditions

Thermomagnetic release mechanism provides precise operational settings

Transparent casing allows for easy visual inspection of condition

Designed for a lifespan capable of withstanding high electrical loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy