Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,294.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,294.13

*price indicative

RS Stock No.:
230-657
Mfr. Part No.:
112758 NZMN1-A50-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

7.5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Depth

90mm

Height

201mm

Width

95mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton advanced molded case circuit breaker by Eaton is designed to deliver exceptional performance and reliability in various applications. With a robust construction and cutting-edge technology, this circuit breaker ensures optimal protection against overcurrent and short circuits. The product features a thermomagnetic release system, making it ideal for installation in unearthed supply systems at voltages up to 690 V. Catering specifically to the needs of modern electrical systems, its compact design allows for seamless integration into multiple configurations. With a dependable rating of 50 A and a high short-circuit breaking capacity, this device is engineered to safeguard your systems effectively while promoting operational efficiency and safety.

Designed for seamless integration into various electrical configurations

Equipped with a thermomagnetic release system for enhanced protection

High rated short-circuit breaking capacity ensures robust system protection

Compact design allows for easy installation in limited spaces

Engineered for use in both commercial and industrial applications

Provides flexibility with optional mounting methods, including plug-in and DIN rail

Meets stringent international compliance standards for reliability

Offers exceptional performance across a wide temperature range

Protection against thermal overload through adjustable settings

Finger and back-of-hand proof design enhances user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy