Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 254-038
- Mfr. Part No.:
- 269210 NZMB2-A50-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,553.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,553.34 |
*price indicative
- RS Stock No.:
- 254-038
- Mfr. Part No.:
- 269210 NZMB2-A50-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, IP40, IEC/EN 60947-2, DIN EN 50274, CSA, IP 20, RoHS conform, IEC 60068-2-78, IP66, UL, VDE 0106 Part 110, IEC 60068-2-30 | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals CE, IP40, IEC/EN 60947-2, DIN EN 50274, CSA, IP 20, RoHS conform, IEC 60068-2-78, IP66, UL, VDE 0106 Part 110, IEC 60068-2-30 | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to deliver superior protection and reliability. Designed for North America, this three-pole circuit breaker caters to various applications, offering a rated current of 50A and a robust switching capacity. Its compact build adheres to stringent compliance standards, ensuring it not only meets but exceeds industry requirements. With a focus on thermal-magnetic release technology, it guarantees prompt response to short-circuit conditions, safeguarding your electrical systems effectively. The breakers enclosure provides a high degree of protection against contact and environmental factors, making it an ideal choice for both industrial and commercial settings. Whether you're enhancing an existing setup or installing a new circuit protection solution, this product is meticulously crafted to support your demands.
Thermal-magnetic release mechanism ensures rapid disconnection during overloads
Three-pole design accommodates versatile configurations for varied applications
Built to withstand harsh conditions with compliance to IEC standards
Compact size optimises space in electrical enclosures
IP20 rating provides protection against contact and foreign objects
Flexible installation options include DIN rail mounting and built-in techniques
Durable construction offers a lifespan of up to 20,000 mechanical operations
Designed for ease of use with a clear indication of operation status
Robust compliance with RoHS, IEC, and UL certifications ensures sustainability
Ideal for both branch circuits and feeder circuits in complex installations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
