Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR7,595.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,595.28

*price indicative

RS Stock No.:
254-861
Mfr. Part No.:
269167 NZMB2-AF150-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

150A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Width

105mm

Height

195mm

Standards/Approvals

CSA, IEC 60068-2-78, IEC/EN 60947-2, IP 20, DIN EN 50274, IEC 60068-2-30, UL, RoHS conform, VDE 0106 Part 110, IP40, IP66, CE

Depth

149mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker stands as a pinnacle of reliability and performance in contemporary electrical systems. Engineered to provide superior protection for distribution circuits, this device embodies advanced thermomagnetic functionality, ensuring swift response to fault conditions. With an exceptional rated current of 150 A and backward compatibility with existing installations, it presents an optimal solution for professionals seeking efficiency without compromising safety. The robust design undergoes rigorous testing to achieve compliance with international standards, making it a trusted choice for various applications including branch and feeder circuits. Its compact frame type facilitates effortless integration into control panels, while the exceptional durability assures a long service life, backed by Eaton's commitment to quality and innovation.

Thermomagnetic release mechanism for enhanced safety

Compact design ensures easy integration into existing setups

Certified for use in a wide range of harsh environments

Designed to perform effectively within specified thermal limits

Features extensive compliance with international regulations

Robust construction provides durability and long-lasting performance

Flexibility for use in unearthed supply systems at high voltages

Integrated protection against overloading and short-circuits

Easy to install with a variety of mounting methods available

User-friendly interface with accessible controls for operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy