Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-994
- Mfr. Part No.:
- 107596 NZMN2-VEF225-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,967.92
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,967.92 |
*price indicative
- RS Stock No.:
- 231-994
- Mfr. Part No.:
- 107596 NZMN2-VEF225-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | CSA IEC UL 489 IEC 60947-2 UL/CSA CE UL Category Control Number DIVQ CSA File No. 22086 CSA-C22.2 No. 5-09 CSA UL File No. E31593 IEC EN 60947 UL | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals CSA IEC UL 489 IEC 60947-2 UL/CSA CE UL Category Control Number DIVQ CSA File No. 22086 CSA-C22.2 No. 5-09 CSA UL File No. E31593 IEC EN 60947 UL | ||
Break Time 10 ms | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker represents a robust solution for electrical distribution. Designed for both efficiency and safety, it supports three-pole configurations, making it suitable for various applications including branch and feeder circuits. The breaker is engineered to excel in unearthed supply systems, providing a reliable option for operations at voltages up to 690V. Compliance with several international standards ensures that this device meets the highest levels of safety and performance. Enhanced features, like adjustable time delay settings and electronic release systems, make it adaptable for diverse electrical installations.
Designed for operation in demanding environments ensuring reliability
Offers adjustable delay settings to manage current peaks effectively
Incorporates safety features that conform to IEC standards
Electronic release systems enhance performance during fault conditions
Mechanical lifespan rated for up to 20000 operations promotes longevity
Provides superior protection against electric shock as per regulations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
