Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-797
- Mfr. Part No.:
- 269224 NZMN2-A100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,989.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,989.54 |
*price indicative
- RS Stock No.:
- 253-797
- Mfr. Part No.:
- 269224 NZMN2-A100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 105mm | |
| Height | 195mm | |
| Standards/Approvals | IEC 60068-2-30, RoHS conform, CSA, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78, CE, UL, DIN EN 50274 | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 105mm | ||
Height 195mm | ||
Standards/Approvals IEC 60068-2-30, RoHS conform, CSA, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78, CE, UL, DIN EN 50274 | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton is impeccably designed for both performance and reliability, making it an ideal solution for modern electrical systems. Featuring thermo-magnetic protection, it assures enhanced safety and functionality under demanding conditions. With robust specifications, it supports a maximum operational current of up to 100A, ensuring efficient operation in a range of applications, including branch circuits and feeder circuits. The unit's compact dimensions and mounting flexibility ease installation in various settings, from residential to industrial environments. This breaker is compliant with essential international standards, including IEC/EN 60947 and UL 489, reflecting Eatons commitment to quality and compliance. Whether for upgrading existing infrastructure or integrating into new designs, this product stands out for its durability and engineering prowess, ensuring long-term protection and peace of mind for users.
Thermo-magnetic release provides reliable short-circuit protection
Designed for easy installation with top hat rail mounting options
Robust construction meets diverse compliance and safety standards
Extended lifespan ensures fewer replacements and lower maintenance costs
Optimised for energy efficiency to support modern green initiatives
Versatile application capabilities cater to varied electrical system needs
Equipped with significant overload protection for enhanced safety
User-friendly design allows for quick adjustments and settings
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
