Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 254-039
- Mfr. Part No.:
- 269213 NZMB2-A100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,995.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,995.79 |
*price indicative
- RS Stock No.:
- 254-039
- Mfr. Part No.:
- 269213 NZMB2-A100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Standards/Approvals | IP40, RoHS conform, CE, IP 20, CSA, VDE 0106 Part 110, IEC 60068-2-30, IP66, UL, IEC 60068-2-78, DIN EN 50274, IEC/EN 60947-2 | |
| Height | 195mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Standards/Approvals IP40, RoHS conform, CE, IP 20, CSA, VDE 0106 Part 110, IEC 60068-2-30, IP66, UL, IEC 60068-2-78, DIN EN 50274, IEC/EN 60947-2 | ||
Height 195mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series represents cutting-edge technology in molded case circuit breakers, ensuring unparalleled protection and reliability for your electrical systems. Designed specifically for the North American market, this circuit breaker is ideal for managing circuit protection in complex branch and feeder configurations. With a robust thermo-magnetic release system and a rated current capacity of 100 A, this product delivers dependable performance under demanding conditions. Housed in a compact design, it provides flexible mounting options to suit various installation requirements while conforming to stringent compliance standards like UL and IEC. This circuit breaker not only guarantees operational safety but also enhances the efficiency of your electrical distribution systems, making it an essential component for professionals seeking reliability and longevity in their installations.
Compact design facilitates versatile installation options
Thermo-magnetic release system offers reliable protection against overloads and short circuits
Designed for optimal performance in North American applications
Meets stringent safety and compliance certifications for enhanced reliability
Robust build ensures longevity and efficiency in demanding environments
Adjustable overload settings allow tailored protection for varying operational needs
Maximum operational current rating meets diverse electrical requirements
IP20 protection ensures safety in operational environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
