Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-650
- Mfr. Part No.:
- 271427 NZMC2-S125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,153.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,153.56 |
*price indicative
- RS Stock No.:
- 259-650
- Mfr. Part No.:
- 271427 NZMC2-S125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 149mm | |
| Height | 184mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 149mm | ||
Height 184mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker is a reliable protection solution equipped with advanced technology to ensure optimal performance in demanding environments. Designed for three-pole configurations, this circuit breaker offers robust current ratings and is perfect for managing electrical distribution in a wide range of applications. Its magnetic circuit protection guarantees instantaneous response to short circuits, minimising any potential damage to connected equipment. With comprehensive compliance to international standards, the NZM series is engineered to deliver exceptional performance while assuring safety. Its compact design, coupled with user-friendly features, makes installation and maintenance seamless, while enhancing the reliability and efficiency of your electrical installations.
Designed for seamless integration in unearthed supply systems
Exceptional thermal stability ensures long-lasting performance
User-configurable settings allow for tailored protective measures
Screw connection type promotes easy wiring and reduces installation time
Compact dimensions facilitate space-saving installations
Rocker lever handle design enhances operational ease
Robust protection against short circuits maintains system integrity
Flexible terminal capacities accommodate various conductor sizes
Built-in electromagnetic compatibility safeguards sensitive installations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 125A DIN Rail
