Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 239-852
- Mfr. Part No.:
- 192264 NZMN3-PX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,952.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,952.43 |
*price indicative
- RS Stock No.:
- 239-852
- Mfr. Part No.:
- 192264 NZMN3-PX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-78, DIN EN 50274 | |
| Height | 215.2mm | |
| Depth | 335mm | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-78, DIN EN 50274 | ||
Height 215.2mm | ||
Depth 335mm | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm series offers a sophisticated and robust solution for electrical circuit management. Designed for modern industrial applications, this molded case circuit breaker combines reliability with advanced functionality. With integrated energy measurement capabilities, it allows for precise monitoring of energy consumption, thus promoting efficiency. This device is engineered to handle a rating of 250A and operates seamlessly within a three-pole framework. Enhanced protection features, such as LSI overload protection and multiple settings for short-circuit release, ensure that your electrical system remains safe and operational under various conditions. With its plug-in technology, installation and maintenance are straightforward, making this circuit breaker ideal for both panel builders and end users.
Integrated energy measurement reduces overall consumption
Robust construction guarantees long-lasting durability
Plug-in technology allows for quick and easy installation
LSI overload protection enhances system reliability
Temperature rise calculation support prevents overheating
Compatible with a range of Modbus RTU modules for enhanced communication
Designed to operate in damp and extreme temperature conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
