Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR18,308.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,308.15

*price indicative

RS Stock No.:
243-060
Mfr. Part No.:
192173 NZMS2-PX250-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

115mm

Standards/Approvals

DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC 60068-2-30, IEC/EN 60947-2

Depth

190mm

Height

160mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM seamlessly blends advanced technology with robust design, catering to a wide range of industrial applications. Engineered with precision, it offers reliable performance for the most demanding environments, ensuring safety and efficiency without compromise. With an impressive rated current of 250 A and a voltage rating of 690 V, this device is designed for use in unearthed supply systems, exhibiting exceptional durability and functionality. The integration of electronic release mechanisms further enhances its responsiveness to electrical conditions, making it a must-have component for modern electrical installations. Whether for motor drive applications or as part of complex distribution systems, this circuit breaker promises enhanced protection and peace of mind, backed by Eaton's reputation for quality and innovation.

Incorporates LSI overload protection to safeguard against overcurrent conditions

Designed with plug-in technology for simplified installation and maintenance

Features built-in USB interface for easy configuration and testing with Power Xpert software

Meets rigorous standards for corrosion resistance and electromagnetic compatibility

Characteristics include low short-circuit total break time, ensuring rapid response in fault conditions

Offers exceptional mechanical lifespan of up to 20,000 operations, tailored for longevity

Robust protective ratings with IP20 for basic areas and optional IP66 with door coupling rotary handle

Flexibility to accommodate both screw and box terminal connections for varied installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy