Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 252-247
- Mfr. Part No.:
- 192365 NZMN3-PX630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR27,858.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,858.61 |
*price indicative
- RS Stock No.:
- 252-247
- Mfr. Part No.:
- 192365 NZMN3-PX630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78 | |
| Height | 120.5mm | |
| Depth | 275mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78 | ||
Height 120.5mm | ||
Depth 275mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM3 PXR25 is a cutting-edge molded case circuit breaker designed for superior performance and reliability in demanding electrical applications. With integrated energy measurement class 1 capabilities and a robust rating of 630A, this circuit breaker stands out for its advanced features tailored to meet the needs of modern electrical systems. Its three-pole configuration ensures optimal safety and efficiency, making it a preferred choice for equipment in unearthed supply systems up to 690V. Specifically engineered for simplicity in installation and operation, it combines intelligent thermal management with comprehensive protection features to safeguard against overload and short-circuit conditions.
Equipped with LSI overload protection for enhanced safety
Can operate efficiently within a temperature range from -25°C to 70°C
Offers USB interface for easy configuration and testing with Power Xpert software
Designed to meet electromagnetic compatibility standards for reliable operation
Features built-in capabilities for delayed and non-delayed short-circuit protection
Conforms with RoHS regulations to ensure environmental safety
Utilises high-quality materials resistant to corrosion and UV radiation
Supports multiple terminal connections for versatile installation options
Delivers low energy dissipation with a maximum of 119.07 W
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
