Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR26,207.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,207.92

*price indicative

RS Stock No.:
230-673
Mfr. Part No.:
111658 NZMN3-4-AE630-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Depth

166mm

Height

275mm

Width

185mm

Tripping Characteristics

Electronic Release

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is designed to protect electrical systems with superior reliability and efficiency. This four-pole circuit breaker, rated for 630A, is ideal for ensuring the safe operation of unearthed supply systems up to 690V. Engineered with advanced electronic release technology, it not only meets international safety standards but also demonstrates compliance with RoHS regulations. The robust design ensures long-lasting performance, making it suitable for a variety of demanding applications. With adaptable terminals and exceptional thermal management capabilities, this circuit breaker is a reliable choice for panel builders and system integrators alike, ensuring that your electrical installations operate safely and efficiently.

Four-pole configuration optimally handles complex electrical circuits

Electronic release offers precise protection against overloads and short circuits

Compact design allows for easy integration into existing systems

High short-circuit breaking capacities ensure rapid disconnection during faults

Wide ambient temperature tolerance ensures operation in diverse environments

Support for large conductor sizes enhances installation flexibility

Designed for high durability, with a lifespan of 15,000 mechanical operations

IP20 protection rating offers reliable containment against dust and solids

Comprehensive compliance with IEC/EN standards guarantees exceptional safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy