Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-499
- Mfr. Part No.:
- 111656 NZMN3-AE630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,595.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,595.12 |
*price indicative
- RS Stock No.:
- 229-499
- Mfr. Part No.:
- 111656 NZMN3-AE630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 166mm | |
| Height | 275mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 166mm | ||
Height 275mm | ||
Width 140mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton NZM series of molded case circuit breakers epitomise reliability and advanced technology in electrical protection. Designed by industry leader Eaton, this innovative circuit breaker can handle a substantial current rating of 630 A, making it ideal for diverse electrical applications. With a robust frame and superior electronic release mechanism, it offers exceptional performance under demanding conditions. The NZM range is not only engineered for maximum operational efficiency but also adheres to rigorous safety standards, ensuring peace of mind in both industrial and commercial settings. Its compact design facilitates easy installation and integration into various electrical systems, making it a versatile solution for enhancing operational safety and reliability.
Robust construction ensures long-lasting durability
Electronic release mechanism provides precise performance
Suitable for demanding industrial environments
Compact design allows for space-efficient installation
Integrated protection against short circuits enhances safety
Designed to meet international safety standards
User-friendly interface simplifies operation and maintenance
Versatile application across various electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
