Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR44,505.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR44,505.61

*price indicative

RS Stock No.:
242-924
Mfr. Part No.:
192306 NZMN3-4-PX630/VAR-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

230mm

Standards/Approvals

IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC 60068-2-78, DIN EN 50274

Height

260mm

Depth

346mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM series has been expertly engineered to offer superior performance and reliability in circuit management. This state-of-the-art molded case circuit breaker, designed with integrated energy measurement, provides robust protection while ensuring efficient operation. Its adaptable configuration accommodates demanding environments, offering ease of use with a withdrawable unit and accommodating diverse voltages up to 690V. With advanced electronic release systems and inherent safety features, this device not only protects your installation from excessive currents but also optimally monitors energy consumption, ideal for modern industrial applications where efficiency is paramount. The NZM circuit breaker stands out with its enhanced protection capabilities, making it a trusted choice for professionals seeking a dependable solution for their power distribution needs.

Integrated energy measurement ensures accurate monitoring

Withdrawable unit allows for easy maintenance and installation

Electronic release system enhances operational safety

Complying with RoHS and IEC standards guarantees eco-friendliness

Flexibility in terminal connections supports a variety of setups

Shock resistance up to 20 g for reliable performance in rugged conditions

Cable selectivity capability enhances safety in multi-cable environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy