Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- RS Stock No.:
- 242-925
- Mfr. Part No.:
- 192309 NZMS3-4-PX630/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR47,057.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47,057.87 |
*price indicative
- RS Stock No.:
- 242-925
- Mfr. Part No.:
- 192309 NZMS3-4-PX630/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Depth | 346mm | |
| Standards/Approvals | VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-78, RoHS, IEC/EN 60947-2, IEC 60068-2-30 | |
| Width | 230mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Depth 346mm | ||
Standards/Approvals VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-78, RoHS, IEC/EN 60947-2, IEC 60068-2-30 | ||
Width 230mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller NZM series epitomises innovation and reliability in electrical management solutions. Designed for high performance, it integrates advanced energy measurement technology, specifically class 1 rating, ensuring optimized power consumption and efficient monitoring capabilities. The NZM3 PXR25 model is suitable for a wide range of applications, featuring a robust build with a 630A rating and a four-pole configuration that enhances versatility. Its electronic release system not only provides enhanced protection but also adapts dynamically to varying workloads, ensuring safety without compromising efficiency. The unit's dimensions, complying with stringent industry standards, along with its exceptional heat dissipation capabilities, further highlight its suitability for demanding operational environments.
Integrated energy measurement technology for enhanced monitoring
Robust design suitable for variable and withdrawable applications
Complies with RoHS and IEC/EN 60947 standards for reliable safety
Electronic overload and short-circuit protection ensures operational safety
Adapts dynamically to varying loads, optimizing performance
Efficient heat dissipation for prolonged operational life
Versatile application in unearthed systems up to 690 V
Mechanical lifespan of 15,000 operations for sustained reliability
Related links
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
