Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR16,512.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,512.67

*price indicative

RS Stock No.:
246-847
Mfr. Part No.:
191587 NZMN3-AX630-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

5kA

Mount Type

Fixed

Terminal Type

Box

Depth

166mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

140mm

Height

275mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton nzm series moulded case circuit breaker is engineered for high-performance electrical protection. It excels in environments requiring a durable and reliable solution, capable of handling significant loads up to 630A. Designed with advanced electronic release technology, this circuit breaker responds promptly to overloads and short circuits, ensuring optimal safety and efficiency in power distribution systems. Featuring a flexible installation process, it can be adapted for various configurations, making it suitable for a wide range of industrial applications. Its robust construction and compliance with international standards underscore its reliability in safeguarding electrical systems.

Offers exceptional overload and short-circuit protection

Utilises an advanced electronic release mechanism for swift response

Designed to be integrated seamlessly into existing electrical installations

Supports comprehensive configurations for diverse applications

Provides rated insulation voltage up to 690V AC

Includes a rock-solid build aimed at extended lifespan and durability

Delivers effective heat dissipation, allowing for uninterrupted performance

Complies with RoHS directives, ensuring environmental responsibility

Allows for a broad range of terminal capacities to accommodate various conductors

Incorporates a clear design for straightforward installation and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy