Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR14,671.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,671.29

*price indicative

RS Stock No.:
246-851
Mfr. Part No.:
191601 NZMN3-AX630
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

5kA

Mount Type

Fixed

Terminal Type

Screw

Height

275mm

Width

140mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

166mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM presents a pinnacle of innovation in molded case circuit breakers, designed to ensure reliability in electrical systems. Engineered with advanced electronic release technology, this circuit breaker delivers outstanding performance in safeguarding electrical circuits from overload and short-circuit damages. With its robust specifications, including a rated current of 630 A and a voltage rating of up to 690 V, this product is configured to meet the demands of diverse industrial applications. Moreover, the NZM3 series features enhanced thermal management and complies with stringent international safety standards, enabling seamless integration into switchgear applications. Its user-friendly installation and maintenance features contribute further to operational efficiency, making it an indispensable choice for electrical professionals seeking superior protection and performance for their systems.

Engineered with an electronic release system for enhanced precision in performance

Designed to operate effectively within unearthed supply systems at high voltages

Incorporates a robust thermal memory feature that optimises operational reliability

Allows extensive connectivity options for diverse conductor types and sizes

Meets rigorous international standards for electromagnetic compatibility and safety

Provides comprehensive overload protection to ensure circuit integrity

Includes a shock resistance rating for reliable performance under varied environmental conditions

Specially designed to accommodate easy heat dissipation for improved efficiency

Offers a high degree of protection against dust and direct contact

Facilitates flexible installation options to suit varying application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy